
ATTINY1616-XFR | |
|---|---|
DigiKey Part Number | 150-ATTINY1616-XFRTR-ND - Tape & Reel (TR) 150-ATTINY1616-XFRCT-ND - Cut Tape (CT) 150-ATTINY1616-XFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY1616-XFR |
Description | 16MHZ, 16KB, SSOP20, 2XADC, PTC, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 18 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | EEPROM Size 256 x 8 |
Part Status Active | RAM Size 2K x 8 |
Core Processor AVR | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Size | Data Converters A/D 20x10b; D/A 3x8b |
Speed 16MHz | Oscillator Type Internal |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Operating Temperature -40°C ~ 125°C (TA) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,84520 € | 21,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,71392 € | 1.142,27 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

