ATTINY15L-1SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 27.723
Unit Price: 1,18000 €
Datasheet
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.6MHz 1KB (512 x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.6MHz 1KB (512 x 16) FLASH 8-SOIC

ATTINY15L-1SU

DigiKey Part Number
ATTINY15L-1SU-ND
Manufacturer
Manufacturer Product Number
ATTINY15L-1SU
Description
IC MCU 8BIT 1KB FLASH 8SOIC
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.6MHz 1KB (512 x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY15L-1SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
1.6MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
-
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes