Direct


ATTINY13V-10PI | |
|---|---|
DigiKey Part Number | ATTINY13V-10PI-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY13V-10PI |
Description | IC MCU 8BIT 1KB FLASH 8DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY13V-10PI Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 8-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 6 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY13V-10PU | Microchip Technology | 74 | ATTINY13V-10PU-ND | 1,49000 € | Direct |


