

ATTINY13A-SUR | |
|---|---|
DigiKey Part Number | ATTINY13A-SURTR-ND - Tape & Reel (TR) ATTINY13A-SURCT-ND - Cut Tape (CT) ATTINY13A-SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY13A-SUR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY13A-SUR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 6 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,89120 € | 22,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74534 € | 1.490,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |






