Direct


ATTINY13-20SSI | |
|---|---|
DigiKey Part Number | ATTINY13-20SSI-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY13-20SSI |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY13-20SSI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Product Number |


