ATTINY12L-4PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 164
Unit Price: 1,38000 €
Datasheet
AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-PDIP

ATTINY12L-4PI

DigiKey Part Number
ATTINY12L-4PI-ND
Manufacturer
Manufacturer Product Number
ATTINY12L-4PI
Description
IC MCU 8BIT 1KB FLASH 8DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY12L-4PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
AVR
Mounting Type
Through Hole
Core Size
Supplier Device Package
8-PDIP
Speed
4MHz
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATTINY12L-4PUMicrochip Technology164ATTINY12L-4PU-ND1,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes