Similar


ATTINY11L-2PC | |
|---|---|
DigiKey Part Number | ATTINY11L-2PC-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY11L-2PC |
Description | IC MCU 8BIT 1KB FLASH 8DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 2MHz 1KB (512 x 16) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY11L-2PC Models |
Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor AVR | Mounting Type Through Hole |
Core Size | Supplier Device Package 8-PDIP |
Speed 2MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY13-20PU | Microchip Technology | 669 | ATTINY13-20PU-ND | 1,50000 € | Similar |


