


ATTINY104F-SSFR | |
|---|---|
DigiKey Part Number | ATTINY104F-SSFRTR-ND - Tape & Reel (TR) ATTINY104F-SSFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATTINY104F-SSFR |
Description | IC MCU 8BIT 1KB FLASH 14SOIC |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY104F-SSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

