


ATTINY102F-SSFR | |
|---|---|
DigiKey Part Number | ATTINY102F-SSFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATTINY102F-SSFR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY102F-SSFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 5x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 8-SOIC |
Connectivity UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65966 € | 2.638,64 € |
| Unit Price without VAT: | 0,65966 € |
|---|---|
| Unit Price with VAT: | 0,78500 € |

