

ATTINY10-TS8R | |
|---|---|
DigiKey Part Number | ATTINY10-TS8RTR-ND - Tape & Reel (TR) ATTINY10-TS8RCT-ND - Cut Tape (CT) ATTINY10-TS8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY10-TS8R |
Description | IC MCU 8BIT 1KB FLASH SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 1KB (512 x 16) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY10-TS8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29970 € | 29,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,29970 € | 1.348,65 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |












