


ATSTK526 | |
|---|---|
DigiKey Part Number | ATSTK526-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK526 |
Description | AT90USB162/AT90USB82 EVAL BRD |
Customer Reference | |
Detailed Description | AT90USB162, AT90USB82 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | AT90USB162, AT90USB82 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



