


ATSTK1000 | |
|---|---|
DigiKey Part Number | ATSTK1000-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK1000 |
Description | AT32AP7000 EVAL BRD |
Customer Reference | |
Detailed Description | AT32AP7000 AVR® AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor AVR |
Series | Utilized IC / Part AT32AP7000 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |

