ATSHA204-SH-DA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 17.360
Unit Price: 0,41000 €
Datasheet
Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 8-SOIC

ATSHA204-SH-DA-T

DigiKey Part Number
ATSHA204-SH-DA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSHA204-SH-DA-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATSHA204-SH-DA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types