

ATSHA204-SH-CZ-T | |
|---|---|
DigiKey Part Number | ATSHA204-SH-CZ-TTR-ND - Tape & Reel (TR) ATSHA204-SH-CZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSHA204-SH-CZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204-SH-CZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSHA204A-SSHCZ-T | Microchip Technology | 872 | ATSHA204A-SSHCZ-TCT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63400 € | 15,85 € |
| 100 | 0,55980 € | 55,98 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

