7 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7)
32 TQFP

ATSENSE301A-AUR

DigiKey Part Number
ATSENSE301A-AURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSENSE301A-AUR
Description
IC AFE 24BIT 32-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSENSE301A-AUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Number of Channels
7
Power (Watts)
2.5 mW
Voltage - Supply, Analog
2.7V ~ 2.9V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,09141 €10.182,82 €
Manufacturers Standard Package
Unit Price without VAT:5,09141 €
Unit Price with VAT:6,05878 €