


ATSENSE201HA-AU | |
|---|---|
DigiKey Part Number | ATSENSE201HA-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSENSE201HA-AU |
Description | IC AFE 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 2.5 mW 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSENSE201HA-AU Models |
Category | Voltage - Supply, Analog 2.7V ~ 2.9V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Number of Bits 24 | Supplier Device Package 32-TQFP (7x7) |
Number of Channels 4 | Base Product Number |
Power (Watts) 2.5 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,51552 € | 1.128,88 € |
| Unit Price without VAT: | 4,51552 € |
|---|---|
| Unit Price with VAT: | 5,37347 € |

