

ATSENSE101A-SU | |
|---|---|
DigiKey Part Number | ATSENSE101A-SU-ND |
Manufacturer | |
Manufacturer Product Number | ATSENSE101A-SU |
Description | IC AFE 24BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 2.5 mW 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSENSE101A-SU Models |
Category | Voltage - Supply, Analog 2.7V ~ 2.9V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 24 | Supplier Device Package 20-SOIC |
Number of Channels 3 | Base Product Number |
Power (Watts) 2.5 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 3,33752 € | 740,93 € |
| Unit Price without VAT: | 3,33752 € |
|---|---|
| Unit Price with VAT: | 3,97165 € |

