

ATSAMW25H18-MR510UB | |
|---|---|
DigiKey Part Number | ATSAMW25H18-MR510UB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMW25H18-MR510UB |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -95.5dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part ATWINC1500 |
Part Status Obsolete | Memory Size 256kB Flash, 32kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 4.2V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 65Mbps | Firmware Version 19.4.4 |
Power - Output 17dBm | Base Product Number |






