

ATSAMW25H18-MR510PB | |
|---|---|
DigiKey Part Number | ATSAMW25H18-MR510PB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMW25H18-MR510PB |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
EDA/CAD Models | ATSAMW25H18-MR510PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 17dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ATWINC1500 | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 2.7V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 19.4.4 | |
Base Product Number |


