WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMW25H18-MR210PB1961

DigiKey Part Number
150-ATSAMW25H18-MR210PB1961-ND
Manufacturer
Manufacturer Product Number
ATSAMW25H18-MR210PB1961
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.412GHz ~ 2.484GHz
Data Rate
72.2Mbps
Power - Output
17dBm
Sensitivity
-98dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
70mA
Current - Transmitting
172mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
51-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,17000 €13,17 €
2512,04840 €301,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,17000 €
Unit Price with VAT:15,67230 €