New Product
ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMV71Q21B-CBVAO

DigiKey Part Number
150-ATSAMV71Q21B-CBVAO-ND
Manufacturer
Manufacturer Product Number
ATSAMV71Q21B-CBVAO
Description
AUTOMOTIVE CORTEX-M7 ETHERNET AV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
384K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tray
Data Converters
A/D 24x12b; D/A 2x12b
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7F
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
300MHz
Qualification
AEC-Q100
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, SHA, TRNG, WDT
Supplier Device Package
144-LFBGA (10x10)
Number of I/O
114
Package / Case
144-LFBGA
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24015,20879 €3.650,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,20879 €
Unit Price with VAT:18,09846 €