
ATSAMV71Q20B-CBVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMV71Q20B-CBVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMV71Q20B-CBVAO |
Description | AUTOMOTIVE CORTEX-M7 ETHERNET AV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 384K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 24x12b; D/A 2x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 300MHz | Qualification AEC-Q100 |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 144-LFBGA (10x10) |
Number of I/O 114 | Package / Case 144-LFBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 12,78417 € | 3.068,20 € |
| Unit Price without VAT: | 12,78417 € |
|---|---|
| Unit Price with VAT: | 15,21316 € |

