
ATSAMV71N20B-CB | |
|---|---|
DigiKey Part Number | ATSAMV71N20B-CB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMV71N20B-CB |
Description | IC MCU 32BIT 1MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV71N20B-CB Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 384K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 10x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M7 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Supplier Device Package 100-TFBGA (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 75 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 12,53873 € | 3.260,07 € |
| Unit Price without VAT: | 12,53873 € |
|---|---|
| Unit Price with VAT: | 14,92109 € |






