
ATSAMV70N20B-CBTVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMV70N20B-CBTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMV70N20B-CBTVAO |
Description | AUTOMOTIVE CORTEX-M7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 384K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 10x12b; D/A 2x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 300MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 100-TFBGA (9x9) |
Number of I/O 75 | Package / Case 100-TFBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,43581 € | 20.871,62 € |
| Unit Price without VAT: | 10,43581 € |
|---|---|
| Unit Price with VAT: | 12,41861 € |

