
ATSAMV70J19B-AABVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMV70J19B-AABVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMV70J19B-AABVAO |
Description | 300MHZ, 512KB FLASH, 256KB SRAM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F SAM V70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, LCD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,09138 € | 1.134,62 € |
| Unit Price without VAT: | 7,09138 € |
|---|---|
| Unit Price with VAT: | 8,43874 € |

