
ATSAMV70J19B-AABTVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMV70J19B-AABTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMV70J19B-AABTVAO |
Description | 300MHZ, 512KB FLASH, 256KB SRAM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F SAM V70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 5x12b; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 300MHz | Qualification AEC-Q100 |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, LCD, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 64-LQFP (10x10) |
Number of I/O 44 | Package / Case 64-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,33809 € | 12.507,13 € |
| Unit Price without VAT: | 8,33809 € |
|---|---|
| Unit Price with VAT: | 9,92233 € |

