
ATSAMS70Q21B-CN | |
|---|---|
DigiKey Part Number | ATSAMS70Q21B-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMS70Q21B-CN |
Description | IC MCU 32BIT 2MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70Q21B-CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 25 | 14,50960 € | 362,74 € |
| 100 | 13,15000 € | 1.315,00 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

