ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMS70Q19B-CNT

DigiKey Part Number
ATSAMS70Q19B-CNTTR-ND - Tape & Reel (TR)
ATSAMS70Q19B-CNTCT-ND - Cut Tape (CT)
ATSAMS70Q19B-CNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMS70Q19B-CNT
Description
IC MCU 32BIT 512KB FLSH 144LFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMS70Q19B-CNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
300MHz
Supplier Device Package
144-LFBGA (10x10)
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Package / Case
144-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
114
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,81000 €11,81 €
2511,40400 €285,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,71438 €9.714,38 €
Manufacturers Standard Package
Unit Price without VAT:11,81000 €
Unit Price with VAT:14,05390 €