
ATSAMS70N20B-CNT | |
|---|---|
DigiKey Part Number | ATSAMS70N20B-CNTTR-ND - Tape & Reel (TR) ATSAMS70N20B-CNTCT-ND - Cut Tape (CT) ATSAMS70N20B-CNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMS70N20B-CNT |
Description | IC MCU 32BIT 1MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70N20B-CNT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 25 | 11,10200 € | 277,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,48370 € | 18.967,40 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

