
ATSAMS70N20B-CFNT | |
|---|---|
DigiKey Part Number | ATSAMS70N20B-CFNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMS70N20B-CFNT |
Description | IC MCU 32BIT 1MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70N20B-CFNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 9,52687 € | 38.107,48 € |
| Unit Price without VAT: | 9,52687 € |
|---|---|
| Unit Price with VAT: | 11,33698 € |

