
ATSAMS70N20B-CFN | |
|---|---|
DigiKey Part Number | ATSAMS70N20B-CFN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMS70N20B-CFN |
Description | IC MCU 32BIT 1MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMS70N20B-CFN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 100-VFBGA (7x7) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Package / Case 100-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 25 | 10,30600 € | 257,65 € |
| 100 | 9,32950 € | 932,95 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |

