ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-VFBGA (7x7)

ATSAMS70N19A-CFNT

DigiKey Part Number
ATSAMS70N19A-CFNTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMS70N19A-CFNT
Description
IC MCU 32BIT 512KB FLSH 100VFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMS70N19A-CFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
300MHz
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-VFBGA (7x7)
Package / Case
100-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0008,58884 €34.355,36 €
Manufacturers Standard Package
Unit Price without VAT:8,58884 €
Unit Price with VAT:10,22072 €