


ATSAMR34J16BT-I/7JX | |
|---|---|
DigiKey Part Number | ATSAMR34J16BT-I/7JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMR34J16BT-I/7JX |
Description | IC RF TXRX+MCU 802.15.4 64TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR34J16BT-I/7JX Models |
Category | Memory Size 64kB Flash, 8kB SRAM |
Mfr | Serial Interfaces I2S, SPI, USART, USB |
Packaging Tape & Reel (TR) | GPIO 27 |
Part Status Active | Voltage - Supply 1.8V ~ 3.63V |
DigiKey Programmable Not Verified | Current - Receiving 14.8mA ~ 15.8mA |
Type TxRx + MCU | Current - Transmitting 32.5mA ~ 94.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation FSK, GFSK, GMSK, MSK, OOK | Package / Case 64-TFBGA |
Frequency | Supplier Device Package 64-TFBGA (6x6) |
Power - Output 20dBm | Base Product Number |
Sensitivity -148dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,73528 € | 23.205,84 € |
| Unit Price without VAT: | 7,73528 € |
|---|---|
| Unit Price with VAT: | 9,20498 € |

