IC RF TxRx + MCU 802.15.4 700MHz, 800MHz, 900MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR30E18A-MUT

DigiKey Part Number
ATSAMR30E18A-MUTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMR30E18A-MUT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 700MHz, 800MHz, 900MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR30E18A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
256kB Flash, 40kB SRAM
Mfr
Serial Interfaces
I2C, SPI
Packaging
Tape & Reel (TR)
GPIO
16
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
9.2mA
Type
TxRx + MCU
Current - Transmitting
26.5mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Modulation
BPSK, O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
32-VQFN (5x5)
Power - Output
11dBm
Base Product Number
Sensitivity
-110dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0004,69145 €23.457,25 €
Manufacturers Standard Package
Unit Price without VAT:4,69145 €
Unit Price with VAT:5,58283 €