MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended


ATSAMR21G18-MR210UA | |
|---|---|
DigiKey Part Number | ATSAMR21G18-MR210UA-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMR21G18-MR210UA |
Description | RF TXRX MODULE 802.15.4 SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 3.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 10mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


