IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad

ATSAMR21G16A-MU

DigiKey Part Number
ATSAMR21G16A-MU-ND
Manufacturer
Manufacturer Product Number
ATSAMR21G16A-MU
Description
IC RF TXRX+MCU ISM>1GHZ 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR21G16A-MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-99dBm
Mfr
Memory Size
64kB Flash, 8kB SRAM
Series
Serial Interfaces
I2C, SPI, UART, USART, USB
Packaging
Tray
GPIO
28
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
11.3mA ~ 11.8mA
Type
TxRx + MCU
Current - Transmitting
7.2mA ~ 13.8mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
48-QFN (7x7)
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4165,39601 €2.244,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,39601 €
Unit Price with VAT:6,42125 €