IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad

ATSAMR21E17A-MFT

DigiKey Part Number
ATSAMR21E17A-MFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMR21E17A-MFT
Description
IC RF TXRX+MCU ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR21E17A-MFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-99dBm
Mfr
Memory Size
128kB Flash, 16kB SRAM
Series
Serial Interfaces
I2C, SPI, UART, USART, USB
Packaging
Tape & Reel (TR)
GPIO
16
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
11.3mA ~ 11.8mA
Type
TxRx + MCU
Current - Transmitting
7.2mA ~ 13.8mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 125°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
32-QFN (5x5)
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,37408 €31.870,40 €
Manufacturers Standard Package
Unit Price without VAT:6,37408 €
Unit Price with VAT:7,58516 €