

ATSAMR21E16A-MFT | |
|---|---|
DigiKey Part Number | ATSAMR21E16A-MFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMR21E16A-MFT |
Description | IC RF TXRX+MCU ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR21E16A-MFT Models |
Category | Sensitivity -99dBm |
Mfr | Memory Size 64kB Flash, 8kB SRAM |
Series | Serial Interfaces I2C, SPI, UART, USART, USB |
Packaging Tape & Reel (TR) | GPIO 16 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 11.3mA ~ 11.8mA |
Type TxRx + MCU | Current - Transmitting 7.2mA ~ 13.8mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 125°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,69348 € | 28.467,40 € |
| Unit Price without VAT: | 5,69348 € |
|---|---|
| Unit Price with VAT: | 6,77524 € |




