

ATSAMR21B18-MZ210PA | |
|---|---|
DigiKey Part Number | ATSAMR21B18-MZ210PA-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMR21B18-MZ210PA |
Description | RF TXRX MOD 802.15.4 TH SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | -1dBm | |
Sensitivity | - | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 11.8mA | |
Current - Transmitting | 13.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 25 | 11,52360 € | 288,09 € |
| 100 | 11,52130 € | 1.152,13 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

