Direct


ATSAML22-XPRO | |
|---|---|
DigiKey Part Number | ATSAML22-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML22-XPRO |
Description | SAM L22 XPLAINED PRO ATSAML22 |
Customer Reference | |
Detailed Description | ATSAML22 SAM L22 Xplained Pro SAM L MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part ATSAML22 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Interconnect System Arduino R3 Shield, Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML22-XPRO-B | Microchip Technology | 11 | ATSAML22-XPRO-B-ND | 79,96000 € | Direct |




