Direct


ATSAML21-XPRO | |
|---|---|
DigiKey Part Number | ATSAML21-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML21-XPRO |
Description | SAM L21 XPLAINED PRO ATSAML21 |
Customer Reference | |
Detailed Description | ATSAML21 SAM L21 Xplained Pro SAM L ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAML21 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Interconnect System Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio |
Core Processor ARM® Cortex®-M0+ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML21-XPRO-B | Microchip Technology | 10 | ATSAML21-XPRO-B-ND | 90,23000 € | Direct |





