Parametric Equivalent
Parametric Equivalent

ATSAML11D16A-MFKPH | |
|---|---|
DigiKey Part Number | ATSAML11D16A-MFKPH-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML11D16A-MFKPH |
Description | IC MCU 32BIT 64KB FLASH 24VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML10D16A-MF | Microchip Technology | 450 | ATSAML10D16A-MF-ND | 2,30000 € | Parametric Equivalent |
| ATSAML11D16A-MF | Microchip Technology | 980 | ATSAML11D16A-MF-ND | 2,55000 € | Parametric Equivalent |


