ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
32 TQFP
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML10E16A-AFT

DigiKey Part Number
ATSAML10E16A-AFTTR-ND - Tape & Reel (TR)
ATSAML10E16A-AFTCT-ND - Cut Tape (CT)
ATSAML10E16A-AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML10E16A-AFT
Description
IC MCU 32BIT 64KB FLASH 32TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAML10E16A-AFT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
32-TQFP
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAML11E16A-AFTMicrochip Technology1.250ATSAML11E16A-AFTCT-ND3,16000 €Parametric Equivalent
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
252,83120 €70,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,39877 €4.797,54 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €