Parametric Equivalent




ATSAML10E15A-AFT | |
|---|---|
DigiKey Part Number | ATSAML10E15A-AFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAML10E15A-AFT |
Description | IC MCU 32BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10E15A-AFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML11E15A-AFT | Microchip Technology | 2.000 | ATSAML11E15A-AFTCT-ND | 2,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,63078 € | 5.261,56 € |
| Unit Price without VAT: | 2,63078 € |
|---|---|
| Unit Price with VAT: | 3,13063 € |


