



ATSAML10E14A-AFT | |
|---|---|
DigiKey Part Number | ATSAML10E14A-AFTTR-ND - Tape & Reel (TR) ATSAML10E14A-AFTCT-ND - Cut Tape (CT) ATSAML10E14A-AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML10E14A-AFT |
Description | IC MCU 32BIT 16KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10E14A-AFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 25 | 2,52240 € | 63,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14175 € | 4.283,50 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

