ATSAML10D15A-YFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.499
Unit Price: 2,56000 €
Datasheet
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML10D15A-YFT

DigiKey Part Number
ATSAML10D15A-YFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAML10D15A-YFT
Description
IC MCU 32BIT 32KB FLASH 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATSAML10D15A-YFT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
24-SSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAML11D15A-YFTMicrochip Technology1.499ATSAML11D15A-YFTCT-ND2,56000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,25603 €3.384,05 €
Manufacturers Standard Package
Unit Price without VAT:2,25603 €
Unit Price with VAT:2,68468 €