
ATSAMHA1E16A-XPRO | |
|---|---|
DigiKey Part Number | ATSAMHA1E16A-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMHA1E16A-XPRO |
Description | SAMHA1E16A XPLAINED PRO ATSAMHA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMHA1E16A SAMHA1E16A Xplained Pro SAM HA1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part ATSAMHA1E16A |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,26000 € | 164,52 € |
| Unit Price without VAT: | 82,26000 € |
|---|---|
| Unit Price with VAT: | 97,88940 € |

