
ATSAME70Q21B-ANT-SL3 | |
|---|---|
DigiKey Part Number | 150-ATSAME70Q21B-ANT-SL3TR-ND - Tape & Reel (TR) 150-ATSAME70Q21B-ANT-SL3CT-ND - Cut Tape (CT) 150-ATSAME70Q21B-ANT-SL3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME70Q21B-ANT-SL3 |
Description | CORTEX-M7, 300 MHZ, 2MB FLASH, 3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 25 | 18,00960 € | 450,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,37473 € | 12.299,78 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

