
ATSAME70J19B-AN | |
|---|---|
DigiKey Part Number | 150-ATSAME70J19B-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAME70J19B-AN |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 25 | 9,01920 € | 225,48 € |
| 100 | 8,16710 € | 816,71 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |

