ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

ATSAME70J19A-ANT

DigiKey Part Number
150-ATSAME70J19A-ANTTR-ND - Tape & Reel (TR)
150-ATSAME70J19A-ANTCT-ND - Cut Tape (CT)
150-ATSAME70J19A-ANTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAME70J19A-ANT
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME70J19A-ANT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 5x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,09000 €10,09 €
259,16520 €229,13 €
1008,32200 €832,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5008,32203 €12.483,05 €
Manufacturers Standard Package
Unit Price without VAT:10,09000 €
Unit Price with VAT:12,00710 €